Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-642
- Mfr. Part No.:
- F095488/ GRZ-H-3P-3S-40I-48-D-1-FAN63-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€417.73
(exc. VAT)
€513.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.73 |
*price indicative
- RS Stock No.:
- 600-642
- Mfr. Part No.:
- F095488/ GRZ-H-3P-3S-40I-48-D-1-FAN63-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series introduces cutting-edge functionality tailored for precision applications. Engineered with an advanced design, this device promises exceptional performance in controlling and monitoring systems. Its robust construction ensures longevity, making it ideal for both industrial and commercial environments. The product's versatility allows seamless integration into various processes, providing reliable operation and enhancing overall efficiency. With user-friendly features, it simplifies complex tasks, allowing operators to focus on maximising productivity without compromising on quality. When you choose this device, you invest in a solution that prioritises accuracy and longevity, making it a valuable addition to any technical setup.
Offers high reliability for demanding performance requirements.
Designed for easy installation and intuitive operation.
Compatible with a wide range of applications for enhanced versatility.
Provides real-time monitoring capabilities for improved control.
Equipped with advanced safety features to protect against overload.
Constructed to withstand harsh industrial conditions seamlessly.
Features a compact design for efficient use of space.
Enhances productivity by reducing downtime through efficient operation.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
