Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-661
- Mfr. Part No.:
- F095505/ GRZ-H-3P-3S-65-60-D-0-FAN63-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€501.65
(exc. VAT)
€617.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.65 |
*price indicative
- RS Stock No.:
- 600-661
- Mfr. Part No.:
- F095505/ GRZ-H-3P-3S-65-60-D-0-FAN63-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Width | 70mm | |
| Height | 119.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Standards/Approvals UL, CE, RoHS | ||
Width 70mm | ||
Height 119.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran advanced product redefines precision and reliability in control systems. Designed with cutting-edge technology, it ensures smooth operation and optimal performance in various applications. With a robust construction that withstands the rigours of industrial environments, this product promises longevity and consistent results. Its intuitive interface makes it user-friendly, empowering operators to maximise efficiency and minimise downtime. Crafted for versatility, it adapts seamlessly to different configurations, allowing for tailored solutions that meet specific operational demands. This product is a strategic choice for those seeking unparalleled performance and dependability in the field.
Engineered for optimal performance under demanding conditions.
User-friendly interface enhances operational efficiency.
Versatile design accommodates various configurations.
Constructed for durability to ensure long-lasting use.
Enhanced safety features reduce the risk of operational failures.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
