Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€437.51

(exc. VAT)

€538.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.51

*price indicative

RS Stock No.:
601-700
Mfr. Part No.:
F095447/ GRZ-H-3P-2S-75-60-D-0-FAN63-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran sophisticated product stands at the forefront of technology, specifically designed for precision control and reliability. Crafted with meticulous engineering, it serves as an indispensable tool for automating complex processes, ensuring seamless integration into various applications. Its robust construction is complemented by advanced features that enhance operational efficiency and safety, making it ideal for a wide range of industrial settings. The product offers exceptional performance while remaining user-friendly, allowing for straightforward installation and maintenance. A commitment to quality is evident in its performance metrics, promising durability and longevity even under challenging conditions. This product reflects the brand’s dedication to innovation, equipping users with a superior experience built on years of industry expertise.

Optimised for superior performance in demanding environments.

Streamlined design enhances ease of installation and operation.

Robust materials ensure longevity even in harsh conditions.

User-friendly interface simplifies monitoring and adjustments.

Engineered for energy efficiency, minimising operational costs.

Versatile compatibility with various control systems and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy