Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€288.88

(exc. VAT)

€355.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€288.88

*price indicative

RS Stock No.:
600-678
Mfr. Part No.:
F095774/ GRZ-H-3P-2S-30-48-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product combines cutting-edge technology with robust construction to deliver outstanding performance in various industrial applications. Designed for reliability and precision, it aligns with the demands of modern manufacturing environments. The product's seamless integration into existing systems enhances workflow efficiency while maintaining exceptional durability. Its user-friendly design ensures easy operation and maintenance, making it a preferred choice for professionals seeking reliable solutions. With a focus on delivering measurable outcomes, this product stands as a testament to innovation in engineering, providing unmatched versatility across a multitude of sectors.

Offers exceptional accuracy for critical measurements.

Designed to withstand the rigours of industrial environments.

Facilitates easy assembly and installation.

Ensures low maintenance costs due to durable components.

Supports a wide range of applications for versatility.

Incorporates user-friendly controls for simplified operation.

Backed by comprehensive support for peace of mind.

Designed for energy efficiency, contributing to cost savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy