Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€393.17

(exc. VAT)

€483.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€393.17

*price indicative

RS Stock No.:
600-695
Mfr. Part No.:
F095789/ GRZ-H-3P-2S-40I-60-A-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran cutting-edge product exemplifies precision and reliability, designed specifically for high-demand applications. With an emphasis on performance, it allows for seamless integration into various control systems, ensuring optimal functionality. Notably, this model is engineered to withstand challenging environments, thereby enhancing its longevity. Its user-friendly interface simplifies operation, making it ideal for both seasoned professionals and newcomers alike. As a testament to innovation, the product provides unparalleled accuracy in measurement, which is essential for maintaining process integrity. Enhanced with advanced features, this model represents a perfect blend of form and function, tailored for those who seek excellence in automation technology.

Provides high precision in measurement for critical operations.

Engineered for robust performance in demanding conditions.

Simplifies user operation with an intuitive interface.

Ensures longevity and reliability in various applications.

Supports seamless integration with existing control systems.

Optimized for both industrial and commercial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy