Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-654
- Mfr. Part No.:
- F095498/ GRZ-H-3P-3S-65-48-D-1-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€513.62
(exc. VAT)
€631.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.62 |
*price indicative
- RS Stock No.:
- 600-654
- Mfr. Part No.:
- F095498/ GRZ-H-3P-3S-65-48-D-1-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 1Ω | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Standards/Approvals | RoHS, CE, UL | |
| Height | 119.8mm | |
| Length | 140mm | |
| Output Type | Analogue | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
On State Resistance 1Ω | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Standards/Approvals RoHS, CE, UL | ||
Height 119.8mm | ||
Length 140mm | ||
Output Type Analogue | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered component is designed to enhance both efficiency and reliability in diverse applications. Crafted to meet the demands of todays advanced industrial environments, this product excels in performance and versatility. With its robust construction, it ensures longevity and consistent results, making it an ideal choice for businesses focused on quality. Users can expect seamless integration within existing systems, showcasing adaptability across various operational standards. Whether used for monitoring or control in dynamic settings, this product stands out as a dependable solution. Its innovative design and technology-driven features enable precise functionality, setting new benchmarks in the industry.
Delivers exceptional accuracy for improved operational precision.
Engineered for durability, ensuring long-lasting performance.
Facilitates easy installation, minimising downtime during transitions.
Offers versatile compatibility for multiple industrial applications.
Incorporates advanced technology for enhanced functionality.
Designed for straightforward maintenance, reducing service costs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
