Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€353.00

(exc. VAT)

€434.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€353.00

*price indicative

RS Stock No.:
600-729
Mfr. Part No.:
F097102/ GRZ-H-3P-2S-40-48-D-1-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran highly versatile product excels in delivering precise control and monitoring, making it an essential tool for various industrial applications. Designed with reliability at its core, it offers superior performance, ensuring your operations run smoothly and efficiently. Featuring advanced technology, this product supports a broad range of input and output functionalities, allowing for seamless integration into existing systems. With its robust construction, it guarantees durability, reducing downtime and maintenance costs. The intuitive interface enhances user experience, enabling quick adjustments and real-time data access, empowering operators to make informed decisions on the fly.

Robust construction for enhanced durability in demanding environments.

Intuitive interface for seamless user interaction and control.

Supports a wide range of input and output configurations.

Ensures reliable performance to minimise operational disruptions.

Designed for easy integration into existing industrial systems.

Advanced monitoring capabilities for real-time performance tracking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy