Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€341.02

(exc. VAT)

€419.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€341.02

*price indicative

RS Stock No.:
600-736
Mfr. Part No.:
F097109/ GRZ-H-3P-2S-40-60-D-0-FAN63-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to enhance efficiency and reliability in various industrial applications. Built with precision engineering, it offers exceptional performance, ensuring that it meets the rigorous demands of modern operations. The robust construction guarantees longevity, even in challenging environments, making it an ideal choice for professionals seeking dependability. With advanced technology integrated into its design, this product not only optimises functionality but also promotes safety in use. Experience seamless operation and superior control, tailored to elevate your processes while reducing downtime. This solution is perfect for those who understand the value of quality in their equipment, and it stands testament to gefran's commitment to excellence in the industry.

Engineered for high performance in demanding industrial settings.

Robust construction designed to withstand extreme conditions.

Optimises efficiency to reduce operational costs.

Promotes safety with integrated advanced technology.

User-friendly design ensures quick installation and setup.

Adaptable for a range of applications across various sectors.

Offers exceptional reliability for continuous operation.

Provides precise control and monitoring capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy