Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-740
- Mfr. Part No.:
- F097112/ GRZ-H-3P-3S-25I-48-D-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€270.30
(exc. VAT)
€332.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.30 |
*price indicative
- RS Stock No.:
- 600-740
- Mfr. Part No.:
- F097112/ GRZ-H-3P-3S-25I-48-D-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran latest innovation in control systems, this product seamlessly integrates advanced technology with user-friendly interfaces. Designed for precision and reliability, it is ideal for a variety of industrial applications, ensuring optimal performance under challenging conditions. Crafted with durability in mind, this unit promises to meet the demands of modern manufacturing environments while providing effortless operation. With its sophisticated design, it not only enhances functionality but also adds a touch of professionalism to any setup. Experience a new standard of efficiency with this expertly engineered solution that prioritises both performance and ease of use.
Optimised for robust functionality in diverse environments.
User-friendly controls simplify operations for all skill levels.
Engineered for long-lasting reliability and minimal maintenance.
Compact design ensures easy integration into existing systems.
Advanced technology enables precise measurements and adjustments.
Versatile compatibility with a range of industrial applications.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
