Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-579
- Mfr. Part No.:
- F094836/ GRZ-H-3P-3S-10-48-D-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€212.76
(exc. VAT)
€261.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.76 |
*price indicative
- RS Stock No.:
- 601-579
- Mfr. Part No.:
- F094836/ GRZ-H-3P-3S-10-48-D-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 10A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 10A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from GEFRAN is engineered for exceptional performance in a variety of industrial applications. With its advanced technology, this device ensures precise control and monitoring, making it an indispensable tool for professionals seeking reliability and accuracy. Designed to withstand the rigours of demanding operational environments, it combines durability with state-of-the-art features to meet the needs of modern industry. Whether you're working in automation, power distribution, or process control, this solution seamlessly integrates to enhance productivity and efficiency while reducing downtime. Compact and user-friendly, it facilitates straightforward installation and operation, ensuring users can harness its full potential with minimal effort.
Compact design allows for easy installation in space-constrained environments.
User-friendly interface promotes straightforward operation and quick adaptability.
Robust construction withstands harsh industrial conditions for long-term reliability.
Advanced technology delivers precise monitoring and control for enhanced performance.
Versatile application capabilities cater to a wide range of industries and tasks.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
