Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-777
- Mfr. Part No.:
- F036306/ GQ-25-48-D-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€47.35
(exc. VAT)
€58.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.35 |
*price indicative
- RS Stock No.:
- 600-777
- Mfr. Part No.:
- F036306/ GQ-25-48-D-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor is designed to deliver precise measurements, ensuring reliability in a range of industrial applications. Carefully engineered for optimal performance, this product combines cutting-edge technology with robust construction, making it ideal for demanding environments. The inclusion of innovative features enhances its usability while reducing downtime, allowing for efficient operations. Designed with user-friendly functionality in mind, it provides accurate readings that professionals can depend on. This sensor epitomises durability and efficiency, ensuring it meets the rigorous standards required in various sectors.
Provides accurate measurements for enhanced operational efficiency.
Designed for robust performance in challenging conditions.
User-friendly interface simplifies installation and operation.
Built with high-quality materials for long-lasting durability.
Compatible with a variety of systems for greater versatility.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
