Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-800
- Mfr. Part No.:
- F041943/ GQ-15-24-A-0-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€62.33
(exc. VAT)
€76.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.33 |
*price indicative
- RS Stock No.:
- 600-800
- Mfr. Part No.:
- F041943/ GQ-15-24-A-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from GEFRAN is designed to enhance efficiency and precision in industrial applications. With its cutting-edge technology and robust construction, it excels in delivering reliable performance, even in challenging environments. Tailored for the demands of modern automation, this product offers seamless integration and exceptional functionality. Its intuitive interface ensures ease of use, making it an ideal choice for both seasoned professionals and newcomers alike. Whether you require precise measurements or robust control, this device stands ready to meet your needs with unwavering consistency.
Engineered for high performance in diverse industrial sectors.
Compact design facilitates installation in limited spaces.
Robust materials guarantee longevity and resistance to wear.
User-friendly interface streamlines operational efficiency.
Compatible with a variety of systems for versatile applications.
Low maintenance requirements reduce operational downtime.
Advanced technology ensures accurate and reliable data capture.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
