Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€75.52

(exc. VAT)

€92.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.52

*price indicative

RS Stock No.:
600-808
Mfr. Part No.:
F084284/ GRS-25-48-D-2-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran exceptional product embodies cutting-edge technology, engineered to deliver outstanding performance and reliability in various applications. Designed with precision, it showcases high durability and adaptability, making it ideal for industrial uses. Its robust construction promises longevity, while the advanced features facilitate seamless integration into existing systems. The product stands out in demanding environments, ensuring optimal outcomes whether in automation, control, or monitoring tasks. Utilising the latest innovations, it provides unmatched efficiency and effectiveness, ensuring you achieve your operational goals with ease. Experience the pinnacle of advanced engineering with this product, setting the standard for excellence.

Offers high accuracy for precise measurements.

Designed for extensive compatibility with various systems.

Equipped with enhanced signal processing capabilities.

Features a compact design for easy installation in tight spaces.

Utilises advanced materials for improved weather resistance.

Ensures consistent performance under extreme conditions.

Related links