Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€96.49

(exc. VAT)

€118.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.49

*price indicative

RS Stock No.:
601-044
Mfr. Part No.:
F084160/ GRS-H-25-48-D-2-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product by gefran exemplifies cutting-edge design and functionality, crafted for precision and reliability in demanding environments. With its robust construction and advanced technology, it delivers unparalleled performance that professionals have come to expect. Engineered to excel in a variety of applications, this product ensures optimal integration into your existing systems, enhancing both efficiency and accuracy. Whether you are monitoring processes or controlling critical functions, this solution is engineered to meet the highest standards of quality and performance, making it an essential tool for any serious operator.

Robust construction enhances durability in harsh environments.

Advanced technology guarantees precise measurements.

Designed for seamless integration into existing systems.

Optimised for high efficiency and reliability in operation.

User-friendly interface simplifies device manipulation.

Compact design allows for utilisation in tight spaces.

Versatile applications cater to a wide range of industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy