Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€91.70

(exc. VAT)

€112.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.70

*price indicative

RS Stock No.:
600-592
Mfr. Part No.:
F083828/ GRS-25-60-D-2-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran advanced sensor from gefran is designed to deliver precise measurement capabilities in demanding environments. With its robust construction and exceptional reliability, it is ideally suited for a variety of industrial applications. This product excels in providing accurate data, ensuring optimal performance and safety across operations. Its innovative technology allows for seamless integration with existing systems, making it a versatile choice for professionals looking to enhance their processes. This solution not only meets rigorous engineering standards but also brings a touch of modern efficiency, empowering users to achieve their objectives with confidence. Ultimately, this sensor is a testament to gefran’s commitment to excellence and innovation in the field.

Designed to function effectively in extreme conditions.

Offers fast response times for real-time monitoring.

Features advanced signal processing for enhanced accuracy.

Compatible with a wide range of control systems and interfaces.

Constructed with high-quality materials for long-lasting use.

Supports easy installation and maintenance for operational convenience.

Energy-efficient design reduces overall operational costs.

Related links