Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€211.56

(exc. VAT)

€260.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.56

*price indicative

RS Stock No.:
601-067
Mfr. Part No.:
F084186/ GRS-H-60-60-D-1-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

60A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran grs-h series is engineered for superior performance in a variety of demanding applications. It features advanced sensing technology, ensuring precise measurements that enhance operational efficiency. With its robust design, it proudly stands up to challenging environments, making it an ideal choice for industrial use. Its versatility allows it to seamlessly integrate into existing systems, providing users with reliable solutions tailored to their needs. The intuitive interface simplifies operation, promoting ease of use for technicians and engineers alike. Emphasising durability and accuracy, this series is set to redefine standards in measurement solutions.

Offers high reliability for consistent performance in critical applications.

Designed with an intuitive interface for user-friendly operation.

Utilises cutting-edge technology for precise measurements.

Durable construction withstands harsh operational environments.

Flexible integration options are available for various systems.

Promotes efficiency in processes, improving overall productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy