Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-826
- Mfr. Part No.:
- F084328/ GRS-75-60-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€146.83
(exc. VAT)
€180.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.83 |
*price indicative
- RS Stock No.:
- 600-826
- Mfr. Part No.:
- F084328/ GRS-75-60-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced monitoring solution from GEFRAN is designed for precision in control applications, providing users with unparalleled accuracy and reliability. Engineered specifically for high-performance environments, this device ensures real-time data processing, enhancing operational efficiency. With its robust construction and efficient design, it meets the rigorous demands of various industrial applications, making it an essential tool for professionals seeking dependable performance. Emphasis on user-friendly interface and adaptability means it fits seamlessly into existing setups, promoting ease of integration without compromising on functionality.
Offers exceptional accuracy for highly sensitive measurements.
Constructed with high-quality materials for enhanced durability.
Features an intuitive interface that simplifies user interaction.
Compatible with a wide range of industrial applications.
Designed for real-time data processing for improved decision-making.
Robust design ensures reliability in demanding environments.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
