Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-835
- Mfr. Part No.:
- F084336/ GRS-90-60-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€154.03
(exc. VAT)
€189.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €154.03 |
*price indicative
- RS Stock No.:
- 600-835
- Mfr. Part No.:
- F084336/ GRS-90-60-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product is designed to excel in demanding industrial environments. Perfectly suited for automation and control applications, it ensures seamless integration with various systems. Its robust construction not only guarantees longevity but also delivers consistent performance, even under harsh conditions. The product exemplifies reliability and efficiency, providing users with advanced capabilities that enhance productivity. With a focus on user-friendly operation, it incorporates intuitive features that streamline functionality and improve overall control. Additionally, its adaptability to various settings makes this an essential component for enhancing operational workflows, ensuring that it meets the evolving demands of modern industries.
Delivers high accuracy in measurements for superior control.
Designed with durability in mind to withstand industrial challenges.
Supports a wide range of applications across various sectors.
Incorporates advanced technology for enhanced operational efficiency.
Features user-friendly controls for straightforward operation.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
