Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-850
- Mfr. Part No.:
- F097381/ GRZ-3P-2S-50-48-D-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€276.29
(exc. VAT)
€339.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.29 |
*price indicative
- RS Stock No.:
- 600-850
- Mfr. Part No.:
- F097381/ GRZ-3P-2S-50-48-D-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced panel meter is engineered for high-performance applications, offering precision monitoring in dynamic environments. Designed to seamlessly integrate into existing systems, it provides clear insights into operational parameters with ease of use at the forefront of its design. Its robust construction ensures resilience against challenging conditions, making it a reliable choice for professionals seeking accuracy and durability. The user-friendly interface allows for quick adjustments and real-time feedback, which enhances operational efficiency. Whether in industrial settings or laboratory environments, this panel meter serves as an indispensable tool for maintaining optimal performance and operational integrity.
Designed to endure demanding industrial environments without compromising performance.
Provides real-time monitoring to enhance operational efficiency and decision-making.
Features a user-friendly interface that facilitates quick adjustments and readings.
Built with robustness in mind, ensuring long-term reliability and minimal maintenance.
Integrates easily into existing systems, allowing for a smooth upgrade path.
Offers precision measurements, vital for maintaining operational standards and quality control.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Hand Saws | Hacksaws | Pad Saws
