Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€184.00

(exc. VAT)

€226.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.00

*price indicative

RS Stock No.:
601-895
Mfr. Part No.:
F097369/ GRZ-3P-2S-25I-48-D-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

102.8mm

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

90mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran versatile component is engineered to deliver reliable performance in demanding applications. Designed for seamless integration, it boasts a robust construction that withstands the rigours of industrial use. Its precision functionality ensures optimal operation, making it an ideal choice for systems requiring stringent specifications. Featuring advanced technology, this product enhances operational efficiency while reducing downtime, ensuring you can rely on it to meet the most challenging conditions. With its user-friendly installation process, even complex setups become straightforward, allowing for quick deployment in various settings. Whether for automation or process control, this component stands ready to elevate your equipment's capability and reliability.

Optimised for durability in harsh industrial environments.

Enhances system efficiency and reduces maintenance needs.

Offers quick and straightforward installation for various applications.

Utilises advanced technology for improved operational accuracy.

Compatible with a range of automation and control systems.

Designed to meet high performance standards in critical operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy