Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-887
- Mfr. Part No.:
- F043917/ GQ-90-48-D-0-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€93.49
(exc. VAT)
€114.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.49 |
*price indicative
- RS Stock No.:
- 600-887
- Mfr. Part No.:
- F043917/ GQ-90-48-D-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2 | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2 | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series is expertly crafted for precision measurement and control, tailored for industries requiring reliable performance in demanding environments. This sophisticated device ensures maximum efficiency, allowing users to easily monitor and adjust parameters with remarkable accuracy. Designed with an exceptional user interface, it guarantees a seamless experience while delivering consistent results. The compact form factor adds versatility, making it suitable for a range of applications. Its rugged construction stands up to harsh conditions, ensuring longevity and resilience. This product represents the forefront of technological advancement, combining innovation with practicality to meet the needs of modern industrial applications.
Features advanced sensing technology for exceptional measurement accuracy.
Offers robust construction designed to endure industrial wear and tear.
Equipped with a user-friendly interface for effortless operation.
Boasts compact dimensions, making it ideal for space-constrained installations.
Provides versatile compatibility with various control systems.
Supports extensive application in diverse industrial sectors.
Related links
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
