Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-788
- Mfr. Part No.:
- F041185/ GQ-50-48-D-0-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€74.92
(exc. VAT)
€92.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.92 |
*price indicative
- RS Stock No.:
- 600-788
- Mfr. Part No.:
- F041185/ GQ-50-48-D-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product from gefran epitomises precision and reliability in a compact design, engineered to enhance your automation system's efficiency. Ideal for a variety of industrial applications, it seamlessly integrates advanced technology that ensures optimal performance. The device is specifically crafted to withstand challenging conditions, making it a dependable choice for professionals seeking durability and consistency. Whether deployed in manufacturing or process control environments, this product stands as a testament to quality and innovation, offering an ideal solution for those looking to maximise productivity without sacrificing reliability.
Designed for excellent durability in demanding environments.
Facilitates easy integration into existing automation systems.
Features advanced technology ensuring consistent performance.
Compact design saves valuable space in installations.
Built to withstand a variety of industrial applications.
Offers reliability that professionals can depend on.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
