Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-960
- Mfr. Part No.:
- F077995/ GQ-90-48-D-0-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€93.49
(exc. VAT)
€114.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.49 |
*price indicative
- RS Stock No.:
- 601-960
- Mfr. Part No.:
- F077995/ GQ-90-48-D-0-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, SCCR RMS SYM 100KA/600V, EN 61010-1, EN 61000-6-4, EN 61000-6-2, TC RU C-IT.AЛ32.B.00422 | |
| Length | 58mm | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, SCCR RMS SYM 100KA/600V, EN 61010-1, EN 61000-6-4, EN 61000-6-2, TC RU C-IT.AЛ32.B.00422 | ||
Length 58mm | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay from the GQ series is engineered for exceptional performance in demanding industrial applications. Designed to handle high currents of up to 90 Arms, it offers zero crossing switching to significantly enhance the reliability of control systems. The relay provides robust isolation with an impressive 4000 Vrms input-output insulation voltage, making it an essential component for safely managing electrical loads. Its compact design is ideal for applications where space is at a premium, while the inclusion of integrated protection against overloads ensures longevity and operational safety. This relay is suitable for environments with varying ambient conditions, ensuring versatile deployment across diverse industrial settings.
Zero crossing technology allows for smoother and quieter operation.
Robust thermal resistance ensures effective heat dissipation under heavy loads.
Facilitates easy integration into existing control systems with flexible input voltage options.
Designed to withstand high transient values for increased durability.
Offers superior electrical isolation for enhanced operational safety.
Compact design aids in optimisation of space within control panels.
Green LED indicator provides real-time operational feedback.
IP20 protection rating safeguards against dust and contact.
High-speed switching response allows for precise control in dynamic environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GEFRAN Series Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
