Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-772
- Mfr. Part No.:
- GQ-15-24-D-1-0
- Manufacturer:
- Gefran
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€46.75
(exc. VAT)
€57.50
(inc. VAT)
- RS Stock No.:
- 600-772
- Mfr. Part No.:
- GQ-15-24-D-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, EN 61010-1, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, EN 61010-1, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran premium data acquisition system is designed for seamless integration and optimum performance across various industrial applications. Featuring advanced technology, the product prides itself on high precision and reliability, making it the ideal choice for operators seeking to enhance their operational efficiency. With user-friendly interfaces and robust construction, it caters not only to technical experts but also to those less familiar with complex systems, ensuring a smooth user experience. This system stands out for its adaptability in diverse environments, thus promising exceptional performance, whether employed in monitoring or controlling processes. Built to last, it is also equipped with features that enhance safety and reduce downtime, making it a trustworthy solution for various applications.
Offers exceptional accuracy in data monitoring.
Equipped with advanced connectivity options for versatile integration.
Designed to withstand harsh environmental conditions.
Facilitates easy setup and operation to save time.
Utilises cutting-edge technology for enhanced performance.
Promotes energy efficiency, supporting sustainable operations.
Compact design allows for easy installation in limited spaces.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control

