Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-917
- Mfr. Part No.:
- F084356/ GRS-60-60-A-5-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€164.22
(exc. VAT)
€201.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.22 |
*price indicative
- RS Stock No.:
- 600-917
- Mfr. Part No.:
- F084356/ GRS-60-60-A-5-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from GEFRAN is designed to elevate performance and efficiency in a range of applications. With its robust construction and precision engineering, it provides reliable operation even in the most demanding environments. The device integrates seamlessly into existing systems, enabling smoother workflows and improved output quality. Suitable for various industries, this product is an essential component for professionals seeking optimisation in their processes. Its user-friendly features allow for straightforward installation and maintenance, making it a smart investment for both seasoned technicians and newcomers alike. Harness the power of advanced technology to enhance your operational capabilities seamlessly.
Designed for precision and accuracy in critical applications.
Robust construction ensures durability and longevity.
Intuitive interface simplifies operation and monitoring.
Versatile compatibility with various industrial systems.
Enhanced performance reliability reduces downtime significantly.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
