Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€110.28

(exc. VAT)

€135.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.28

*price indicative

RS Stock No.:
600-933
Mfr. Part No.:
F082834/ GRS-H-25-60-D-2-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision of the gefran GRS-H series is evident in its design and performance. This advanced product is engineered to deliver exceptional accuracy and reliability, making it ideal for a variety of industrial applications. With its robust construction, it is set to withstand demanding environments while ensuring consistent performance. The user-friendly interface facilitates seamless integration into existing systems, enabling hassle-free operation. Whether for measuring temperature, pressure, or other crucial parameters, this solution is tailored to meet the stringent needs of professionals who require precision and dependability. Its versatility and cutting-edge technology make it a standout choice in the market, providing users with the essential tools needed for optimal productivity.

Designed for high accuracy and reliable measurements.

Robust construction offers durability in tough environments.

User-friendly interface enhances ease of integration.

Suitable for a wide range of industrial applications.

Optimises operational efficiency with real-time data.

Employs cutting-edge technology for superior performance.

Related links