Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€193.58

(exc. VAT)

€238.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.58

*price indicative

RS Stock No.:
600-936
Mfr. Part No.:
F082837/ GRS-H-50-60-D-2-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product is designed to optimise performance in various applications, catering perfectly to the needs of modern automation. With a robust design and advanced technology, it excels in ensuring precise control and regulation, delivering high reliability. The integration of cutting-edge features not only enhances operational efficiency but also provides seamless adaptability for diverse industrial environments. Whether in challenging conditions or routine tasks, this solution promises to maintain accuracy and consistency, making it an ideal choice for professionals seeking excellence. The commitment to quality and performance reflects in every aspect, reassuring users of its long-lasting impact on overall productivity.

Designed for high precision in control applications.

Offers exceptional durability and reliability for long-term use.

Adapts seamlessly to various industrial environments.

Enhances operational efficiency with innovative technology.

Minimises downtime with its robust performance under challenging conditions.

Supports a wide range of compatibility with existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy