Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-938
- Mfr. Part No.:
- F083599/ GRS-H-75-48-A-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€218.76
(exc. VAT)
€269.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.76 |
*price indicative
- RS Stock No.:
- 600-938
- Mfr. Part No.:
- F083599/ GRS-H-75-48-A-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran product is a cutting-edge solution designed to enhance efficiency in various industrial applications. Engineered with precision, it combines robust functionality with reliability, making it an ideal choice for automation and control processes. The advanced technology behind the product ensures exceptional performance in demanding environments, catering to the needs of modern industry. Its sleek design not only optimises space but also facilitates easy integration with existing systems, ensuring a seamless operational flow. Whether for monitoring or control, this product stands poised to deliver exceptional results, embodying the high standards of excellence associated with its brand. Designed for professionals who require utmost reliability, this solution offers a perfect blend of innovation and practicality, tailored to meet diverse operational demands.
Designed to provide unparalleled performance in industrial applications.
Offers seamless integration with existing systems for enhanced operational efficiency.
Robust construction ensures longevity and reliability in demanding environments.
User-friendly interface simplifies operation and monitoring processes.
Optimised design maximises space utilisation without compromising functionality.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
