Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-976
- Mfr. Part No.:
- F097467/ GRZ-3P-2S-40I-48-A-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€321.24
(exc. VAT)
€395.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.24 |
*price indicative
- RS Stock No.:
- 600-976
- Mfr. Part No.:
- F097467/ GRZ-3P-2S-40I-48-A-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran product epitomises precision and reliability, designed specifically for demanding automation applications. With its cutting-edge technology and robust construction, it ensures optimal performance in a variety of industrial environments. The integration of advanced features allows for seamless interaction with control systems, enhancing efficiency and productivity. Whether utilised in monitoring, control, or regulation, this device stands out for its adaptability and ease of installation. Built with a focus on quality, it provides users with confidence and reassurance, making it an essential component for any forward-thinking operation looking to elevate their processes.
Offers outstanding accuracy in measurements across various applications.
Engineered for durability to withstand challenging environmental conditions.
Facilitates quick and straightforward installation, reducing downtime.
Supports a diverse array of communication protocols for versatile integration.
Designed to operate efficiently, maximising productivity and minimising disruption.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
