Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-749
- Mfr. Part No.:
- F097345/ GRZ-3P-2S-15-48-D-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€148.03
(exc. VAT)
€182.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.03 |
*price indicative
- RS Stock No.:
- 600-749
- Mfr. Part No.:
- F097345/ GRZ-3P-2S-15-48-D-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| Contact Configuration | PNP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
Contact Configuration PNP | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered component is designed to optimise performance in industrial applications, making it an essential part of your automation system. With a robust construction and sophisticated technology, it ensures reliability and efficiency. The cutting-edge features are tailored to meet the demanding needs of modern operations, providing seamless integration and enhanced functionality. This product exemplifies quality and innovation, ensuring that you can maintain high operational standards without compromise. Whether you're tasked with upgrading existing systems or developing new solutions, this component stands as a testament to engineering excellence.
Designed for seamless integration into various automation environments.
Robust construction ensures longevity even in challenging conditions.
Advanced technology enables precise control and operation.
Optimises performance to reduce downtime and enhance productivity.
Ideal for both new installations and retrofitting of existing systems.
User-friendly setup facilitates quick deployment in industrial applications.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
