Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€299.66

(exc. VAT)

€368.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€299.66

*price indicative

RS Stock No.:
600-986
Mfr. Part No.:
F097476/ GRZ-3P-2S-40I-60-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5 mm

Standards/Approvals

RoHS Compliant

Height

110mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced sensor is engineered for precision in industrial applications, ensuring reliability and efficiency in temperature monitoring and control. With its robust design, it withstands extreme conditions while delivering accurate data critical for process optimisation. Designed for seamless integration into various setups, this sensor enhances operational safety and performance. Crafted with high-quality materials, it demonstrates exceptional durability and longevity, making it an excellent investment for any facility seeking to improve control systems. The user-friendly interface facilitates quick installation and maintenance, promoting streamlined workflows. Ultimately, it empowers operators with enhanced control and insight into their processes, ensuring optimal performance at all times.

Offers high reliability even in harsh environments.

Ensures quick response times for efficient process management.

Provides accurate readings for critical operational decisions.

Facilitates easy installation to minimise downtime.

Engineered for long-term performance, reducing replacement costs.

Compatible with a variety of systems for enhanced versatility.

Designed to enhance safety in high-stakes industrial applications.

Related links