Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-989
- Mfr. Part No.:
- F097479/ GRZ-3P-2S-50-60-D-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€330.83
(exc. VAT)
€406.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.83 |
*price indicative
- RS Stock No.:
- 600-989
- Mfr. Part No.:
- F097479/ GRZ-3P-2S-50-60-D-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5 mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5 mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered component stands at the forefront of sensing technology, designed specifically for industrial applications requiring reliability and accuracy. With its robust construction and advanced materials, it withstands challenging environments while delivering impeccable performance. Ideal for integration into automated systems, this device excels in providing real-time measurements, facilitating seamless processes across various sectors. Whether deployed in manufacturing, energy, or other sectors, its efficiency significantly enhances operational capabilities. With a focus on precision, it guarantees results that meet the highest technical standards, setting a benchmark for quality in its class. This product embodies innovation, catering to the evolving needs of industries intent on optimising their processes and ensuring fail-safe operations.
Engineered for maximum durability in demanding environments.
Delivers high-precision measurements for superior results.
Easy integration into a variety of automated systems.
Robust design optimises functionality across multiple sectors.
Enhances operational efficiency with reliable real-time data.
Supports continuous workflow, reducing downtime in processes.
A cost-effective solution that aligns with industrial quality standards.
Related links
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
