Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€374.58

(exc. VAT)

€460.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€374.58

*price indicative

RS Stock No.:
600-995
Mfr. Part No.:
F097485/ GRZ-3P-2S-75-60-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5 mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ series is a cutting-edge solution designed for precision and reliability in industrial automation applications. Offering remarkable efficiency, this product integrates advanced technology with user-friendly features, ensuring seamless performance in various operational environments. Engineered with durability in mind, it withstands the rigours of demanding tasks while maintaining accuracy and reliability. This series is perfect for those seeking high-quality components that enhance system performance, making it an invaluable asset in any technical setup. As industries continue to evolve, the GRZ series stands out by providing adaptability and precision, ensuring you stay ahead in a competitive market.

Designed for maximum operational efficiency in industrial settings.

Durable construction ensures longevity even under high-stress conditions.

Easy integration with existing systems simplifies the installation process.

Advanced technology enhances measurement accuracy and response times.

Versatile functionality caters to a wide range of automation needs.

Related links