Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€330.83

(exc. VAT)

€406.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.83

*price indicative

RS Stock No.:
600-988
Mfr. Part No.:
F097478/ GRZ-3P-2S-50-60-D-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran perfect blend of cutting-edge technology and user-friendly design, this product redefines efficiency for various applications. Whether utilised in industrial settings or precise measurement tasks, it delivers unmatched performance and accuracy. The robust construction ensures longevity, with materials specifically chosen to withstand challenging environments. Featuring intuitive capabilities, it simplifies operations, making it accessible for both seasoned professionals and newcomers alike. Its seamless integration into existing systems further enhances versatility, enabling it to adapt effortlessly to numerous tasks. This product exemplifies reliability with advanced features that elevate operational standards, ensuring consistent results and optimum customer satisfaction.

Built to endure demanding conditions without compromise.

User-centric design enhances ease of use and accessibility.

Advanced technology ensures high levels of precision and efficiency.

Seamless integration capabilities make it ideal for various setups.

Robust construction provides exceptional durability over time.

Related links