Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€270.30

(exc. VAT)

€332.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€270.30

*price indicative

RS Stock No.:
602-013
Mfr. Part No.:
F097451/ GRZ-3P-2S-30-60-D-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

110mm

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from GEFRAN exemplifies cutting-edge technology designed for your precision control needs. Engineered to deliver high performance in challenging environments, it provides reliable feedback for various applications. The design prioritises user-friendliness, ensuring seamless integration into existing systems, making it an ideal solution for both new installations and upgrades. With robust durability and consistent functionality, this product is ready to tackle demanding operational requirements, offering peace of mind to engineers and technicians alike. Its compact and efficient design maximises space while ensuring heightened levels of productivity and efficiency in your processes.

Offers exceptional durability for prolonged use in harsh settings.

Designed for easy installation, minimising downtime during setup.

Equipped with advanced sensing technology to enhance accuracy.

Compact design optimises space usage in various applications.

Integrated features support flexibility in operation and integration.

Related links