Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€206.17

(exc. VAT)

€253.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.17

*price indicative

RS Stock No.:
600-758
Mfr. Part No.:
F097353/ GRZ-3P-2S-15-60-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Power Terminal

IP Rating

IP20

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product is designed to enhance precision and performance in industrial applications. The cutting-edge technology incorporated ensures reliability and longevity, meeting the demands of various sectors. Providing a robust solution, it excels in monitoring and controlling processes with utmost accuracy. Tailored for efficiency, this product seamlessly integrates into existing systems, facilitating a smooth operational flow. Its user-friendly design combined with advanced features makes it an ideal choice for professionals seeking effective solutions. This product not only guarantees superior functionality but also adheres to stringent industry standards, ensuring peace of mind for users. With a commitment to quality and performance, it sets a new benchmark in its category, promising to deliver exceptional results.

High durability ensures lasting performance under rigorous conditions.

Compact design facilitates easy installation in confined spaces.

Enhanced sensitivity allows for precise measurements and control.

Robust communication options integrate seamlessly with modern systems.

User-friendly interface simplifies operation and reduces training time.

Versatile application ranges across multiple industrial environments.

Related links