Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

€417.73

(exc. VAT)

€513.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.73

*price indicative

RS Stock No.:
600-993
Mfr. Part No.:
F097483/ GRZ-3P-2S-75-60-A-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Height

110mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from gefran offers exceptional performance for a wide range of industrial applications. Designed to meet the growing demands of modern automation, it integrates seamlessly into existing systems, providing reliability and efficiency. With its robust construction, this product ensures longevity even in the most challenging environments, making it a preferred choice for professionals. The intuitive design and cutting-edge technology enhance operational capabilities, providing users with the confidence that they are utilising a top-tier solution in their operations. Its versatility allows for easy adaptation to various workflows, ensuring that it can be customised to meet specific needs effectively.

Optimised for seamless integration with existing setups.

Engineered for durability in demanding conditions.

Streamlined design encourages ease of use and installation.

Enhanced operational capabilities improve workflow efficiency.

Versatile application makes it suitable for multiple industrial uses.

Cutting-edge technology guarantees reliable performance.

Compact form factor aids in space-constrained environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy