Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€145.64

(exc. VAT)

€179.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€145.64

*price indicative

RS Stock No.:
601-056
Mfr. Part No.:
F084174/ GRS-H-40-60-D-2-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran product is a high-performance solution tailored for precise measurement and control in industrial applications. With its robust design, it ensures exceptional reliability and accuracy under varying conditions. The state-of-the-art technology incorporated into its design allows for rapid response times and enhanced durability, making it an indispensable tool for professionals seeking efficiency and consistency. Its user-friendly interface simplifies configuration and monitoring, ensuring even those new to the technology can operate it with ease. The product embodies a perfect blend of functionality and innovation, catering to the evolving demands of modern industrial environments.

Optimised for use in extreme temperatures for reliable performance.

Supports a wide range of inputs, enhancing versatility in various applications.

Easily integrates with existing systems for seamless operation.

Rugged construction ensures longevity and reduces maintenance costs.

Equipped with advanced diagnostics to streamline troubleshooting processes.

Related links