Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€112.68

(exc. VAT)

€138.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.68

*price indicative

RS Stock No.:
601-049
Mfr. Part No.:
F084166/ GRS-H-30-48-D-3-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran high-performance sensor is designed to excel in demanding environments, combining reliability with precision. The product boasts advanced technology that ensures accurate measurements, making it ideal for various industrial applications. With a robust construction, it provides durability and stability, meaning it can withstand harsh conditions without compromising on performance. Its user-friendly design and easy installation processes make integration into existing systems straightforward and efficient. The product stands out not just for its capabilities but also for its cutting-edge features, catering to the needs of industries that prioritise efficiency and efficacy.

Features a high degree of accuracy, enhancing process control.

Designed to function in extreme temperatures, ensuring versatility.

Constructed from durable materials, enhancing lifespan and reducing replacement costs.

Lightweight design allows for easy handling and installation.

Incorporates advanced technology to improve responsiveness and reliability.

Low power consumption contributes to energy efficiency.

Offers excellent resistance to corrosion, suitable for various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy