Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€259.51

(exc. VAT)

€319.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€259.51

*price indicative

RS Stock No.:
601-084
Mfr. Part No.:
F097505/ GRZ-3P-3S-25-60-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Height

110mm

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product is designed for precise control and monitoring in industrial applications, ensuring reliability and efficiency in your operations. Expertly crafted by geFRAN, it features advanced technology that promotes exceptional performance under challenging conditions. The product serves as a vital component, enhancing the overall effectiveness of system integrations. Its user-friendly interface and dynamic capabilities make it an indispensable asset within various engineering and manufacturing realms. This solution promises longevity and resilience, catering to a wide range of environmental needs while adhering to the highest standards of quality and safety. Experience breakthrough capabilities that enable superior performance and greater operational success with this meticulously engineered item.

Enhances system performance with advanced monitoring capabilities.

Offers exceptional reliability even in demanding environments.

Facilitates easy integration into existing systems.

Built for long-lasting durability and consistent operation.

User-friendly design allows for straightforward installation and operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy