Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-460
- Mfr. Part No.:
- F097529/ GRZ-3P-3S-40I-60-A-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€354.80
(exc. VAT)
€436.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.80 |
*price indicative
- RS Stock No.:
- 601-460
- Mfr. Part No.:
- F097529/ GRZ-3P-3S-40I-60-A-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor solution offers unparalleled performance in industrial applications, combining precision measurement with robust design. With its user-friendly interface and exceptional reliability, this product is engineered to seamlessly integrate into various systems, ensuring optimal functionality. Ideal for process control, it accurately monitors temperature and pressure, thereby enhancing operational efficiency. The innovative technology embedded within this unit ensures it stands the test of time, making it a valuable asset for manufacturers and engineers alike. Its compact design allows for easy installation, while the durable materials ensure consistent operation even in the most demanding environments.
Designed for high accuracy in critical applications.
Compact size enables straightforward mounting and integration.
Robust construction offers durability under harsh conditions.
User-friendly interface simplifies operation and configuration.
Innovative technology enhances response times for readings.
Versatile compatibility with various industrial systems.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
