Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-146
- Mfr. Part No.:
- F094892/ GRZ-H-3P-3S-40-48-D-0-FAN63-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€341.02
(exc. VAT)
€419.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.02 |
*price indicative
- RS Stock No.:
- 601-146
- Mfr. Part No.:
- F094892/ GRZ-H-3P-3S-40-48-D-0-FAN63-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran GRZ-H series actuator offers an advanced solution for precise control in various industrial applications. Engineered with robust materials for durability, this actuator ensures optimal performance in demanding environments. This product excels in providing reliable feedback and control, making it an excellent choice for automation systems. With its innovative design, it integrates seamlessly into existing infrastructure, enhancing operational efficiency. The versatility of the GRZ-H series allows it to adapt to various configurations, thus meeting diverse operational needs while maintaining exceptional reliability. By leveraging state-of-the-art technology, this actuator simplifies complex tasks, ensuring consistent results and reducing overall downtime.
Built for high-performance applications in challenging environments.
Provides precise feedback for enhanced control and automation.
Designed to integrate effortlessly with existing systems.
Utilises durable materials for long-lasting performance.
Offers versatility to adapt to a wide range of configurations.
Streamlines operations, contributing to increased efficiency.
Minimises downtime by ensuring consistent and reliable operation.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
