Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-180
- Mfr. Part No.:
- F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€360.80
(exc. VAT)
€443.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.80 |
*price indicative
- RS Stock No.:
- 601-180
- Mfr. Part No.:
- F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product from gefran exemplifies precision and reliability in automation control systems. Designed for sophisticated applications, it seamlessly integrates into existing setups, enhancing operational efficiency and performance. The product stands out for its durability, ensuring long-term reliability even in demanding environments. Its innovative design accommodates a range of functionalities, making it an indispensable tool for professionals seeking optimal results. With advanced technology at its core, this product guarantees improved accuracy and reduced downtime, allowing for a smoother workflow and enhanced productivity. Ideal for various industrial applications, this solution supports your business in achieving its operational targets while ensuring safety and efficiency.
Offers robust performance for demanding industrial applications.
Incorporates advanced technology to enhance operational accuracy.
Designed for seamless integration within existing control systems.
Built to withstand harsh environmental conditions, ensuring longevity.
Provides versatility to accommodate diverse automation needs.
Reduces system downtime, contributing to greater productivity.
Enhances user safety through reliable operational standards.
Promotes energy efficiency, helping to lower overall operational costs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
