Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-195
- Mfr. Part No.:
- F087960/ GRP-H-15-48-AN-1-0-0-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€326.64
(exc. VAT)
€401.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.64 |
*price indicative
- RS Stock No.:
- 601-195
- Mfr. Part No.:
- F087960/ GRP-H-15-48-AN-1-0-0-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced module is designed to optimise performance and efficiency in various industrial applications. Perfectly engineered for precision control, it enhances the reliability of your systems through intelligent monitoring and robust functionality. The product encapsulates cutting-edge technology, ensuring excellent responsiveness to system demands, making it an ideal choice for businesses focused on quality and performance. Whether you are integrating it into existing setups or developing new solutions, this module offers unparalleled versatility and compatibility with an array of systems. It stands as a testament to superior engineering and innovation, aimed at delivering consistent results in critical settings. Harness the power of this product to elevate your operational capabilities while ensuring safety and efficiency are at the forefront of your processes.
Crafted with enhanced durability for long-lasting performance.
Offers seamless integration with existing system architectures.
Designed to maintain high accuracy in demanding environments.
Features intuitive controls for user-friendly operation.
Supports a wide range of applications for versatile use.
Incorporates advanced diagnostic capabilities for troubleshooting.
Optimised for energy efficiency, reducing operational costs.
Built to withstand harsh conditions while remaining highly functional.
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
