Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-347
- Mfr. Part No.:
- F087917/ GRP-H-120-48-AN-1-FAN62-0-3-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€553.79
(exc. VAT)
€681.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.79 |
*price indicative
- RS Stock No.:
- 601-347
- Mfr. Part No.:
- F087917/ GRP-H-120-48-AN-1-FAN62-0-3-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced control system offers an innovative solution for precision and efficiency in various industrial applications. Designed to enhance performance, it is the ideal choice for those seeking reliability and streamlined operations. Users will appreciate the robust design that withstands challenging environments, ensuring longevity and consistent outputs. From manufacturing to process control, this product delivers accuracy while simplifying integration within existing systems. With cutting-edge features tailored for expert users and novices alike, it paves the way for optimal system management without sacrificing quality or performance. Experience total control and unmatched functionality, elevating operational standards and driving productivity.
Optimised for high performance in demanding environments.
User-friendly interface for easy operation.
Compact design allows for versatile installation options.
Enhanced security features safeguard critical data.
Built with advanced technology for superior response times.
Energy-efficient operation reduces overall expenditure.
Long-lasting materials ensure minimal maintenance requirements.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
