Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-345
- Mfr. Part No.:
- F087915/ GRP-H-120-48-AN-0-FAN62-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€440.51
(exc. VAT)
€541.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.51 |
*price indicative
- RS Stock No.:
- 601-345
- Mfr. Part No.:
- F087915/ GRP-H-120-48-AN-0-FAN62-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product stands at the forefront of modern technology, designed to deliver exceptional performance in the most demanding environments. Tailored specifically for precision control, it excels in providing accurate readings and reliable operation. With its robust construction and cutting-edge features, it proves indispensable for professionals seeking efficiency and effectiveness in their applications. Its intuitive design and easy integration into existing systems make it a top choice for various industrial purposes, ensuring optimal workflow and productivity while maintaining safety and reliability throughout its usage.
Designed for superior accuracy in measurement.
Integrates seamlessly with existing systems for effortless installation.
Built to withstand challenging environmental conditions.
Enhances operational efficiency through precise control features.
Provides real-time data to support informed decision-making.
Offers durable construction ensuring long-lasting performance.
Compact design facilitates easy fitting in tight spaces.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
