Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

€445.31

(exc. VAT)

€547.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€445.31

*price indicative

RS Stock No.:
601-191
Mfr. Part No.:
F087927/ GRP-H-60-48-AN-1-0-0-3-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

60A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran precision-engineered product stands as a testament to cutting-edge technology and robust design, tailored for a myriad of industrial applications. With a commitment to performance excellence, this device ensures seamless functionality across diverse operational conditions. It delivers unrivalled accuracy while exhibiting exceptional durability, making it an indispensable tool for professionals seeking reliability in their processes. Whether you're involved in automation, monitoring, or control, this equipment enhances operational efficiency with its intelligent design, embodying both sophistication and practicality in one package. Its user-friendly interface is optimised for ease of integration, allowing engineers to maximise productivity without compromising on quality. Embrace innovation with a product that not only meets but exceeds your expectations.

Engineered for versatility, allowing compatibility with various systems.

Exceptionally durable construction ensures longevity in demanding environments.

Designed for precise measurements, enhancing operational accuracy.

User-friendly interface simplifies installation and operation.

Optimised performance for both automation and monitoring applications.

Compact design facilitates easy integration into existing setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy