Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-220
- Mfr. Part No.:
- F090825/ GRP-H-75-48-AN-1-0-0-3-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€468.08
(exc. VAT)
€575.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.08 |
*price indicative
- RS Stock No.:
- 601-220
- Mfr. Part No.:
- F090825/ GRP-H-75-48-AN-1-0-0-3-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H-75 series offers an exceptional solution for those seeking reliability and precision in industrial applications. Built with robust materials and advanced engineering, this product is designed to excel in challenging environments. Its innovative features ensure consistent performance and durability, making it an ideal choice for professionals who demand excellence. The thoughtful design prioritises ease of integration, ensuring that users can seamlessly incorporate it into their existing systems. Whether for monitoring or controlling processes, this product stands out for its enhanced functionality and commitment to quality.
Designed for optimal performance in demanding industrial conditions.
Enhanced durability ensures a longer service life even in harsh environments.
Offers precision control for accurate monitoring across various applications.
Easy installation facilitates quick upgrades to existing systems.
Utilises advanced technology to enhance operational efficiency.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
