Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-375
- Mfr. Part No.:
- F092249/ GQ-75-24-A-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€102.49
(exc. VAT)
€126.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.49 |
*price indicative
- RS Stock No.:
- 601-375
- Mfr. Part No.:
- F092249/ GQ-75-24-A-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, TC RU C-IT.AЛ32.B.00422, UL508 (File E243386), EN 61000-6-4, EN 61010-1 | |
| Width | 13mm | |
| Capacitance | 8pF | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, TC RU C-IT.AЛ32.B.00422, UL508 (File E243386), EN 61000-6-4, EN 61010-1 | ||
Width 13mm | ||
Capacitance 8pF | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ-75-24-A-1-3 is a state-of-the-art single-phase solid state relay, engineered for high-performance applications in industrial environments. This relay is designed to effectively control AC loads with impressive switching speeds, making it ideal for use in demanding settings such as packaging machinery, plastic extrusion lines, and industrial ovens. Its zero-crossing switching technology enhances reliability and reduces electrical noise, ensuring smoother operation and longer service life. With robust construction and high insulation ratings, this relay guarantees safety and efficiency in your automation systems.
Alternating current solid state relay suitable for various applications.
Zero-crossing switching enhances reliability and reduces electromagnetic interference.
Designed to handle high-value transitory applications confidently.
Constructed for efficient control of resistive, inductive, and capacitive loads.
Built-in isolation between input and output ensures operational safety.
Equipped with a green LED indicator for monitoring active status.
Robust thermal management design protects against overheating.
User-friendly connections facilitate easy installation and maintenance.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
