Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-895
- Mfr. Part No.:
- F048569/ GQ-90-24-A-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€110.28
(exc. VAT)
€135.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.28 |
*price indicative
- RS Stock No.:
- 600-895
- Mfr. Part No.:
- F048569/ GQ-90-24-A-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, EN 61000-6-2 | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, EN 61000-6-2 | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to meet the dynamic demands of modern engineering applications, providing exceptional reliability and precision. Built with the highest quality materials, it ensures durability and longevity, making it perfect for various industrial environments. This models advanced technology sets it apart, offering unique solutions tailored for efficient performance. Its compact design enhances installation flexibility, allowing users to integrate seamlessly within existing setups. Additionally, this product stands out for its user-friendly interface, optimising the experience by simplifying operation and maintenance. With this device, users can expect not just performance but also significant energy efficiency, contributing to a more sustainable operational footprint.
Offers enhanced durability to withstand demanding industrial conditions.
Designed for straightforward installation, saving time and resources.
Utilises advanced technology for improved operational efficiency.
Compact form factor allows for versatile application in tight spaces.
User-friendly interface streamlines operation, reducing training time.
Promotes energy efficiency, aiding in cost-effective operations.
Robust construction ensures reliable performance over extended periods.
Provides precise control to optimise productivity and reduce waste.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
